Conn DIN 41612 SKT 50 POS Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Omron XC5F-5022 technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |