The XF2B-2745-31A is a 27-contact FPC connector from Omron, designed for surface mount applications. It features a right-angle body orientation and a termination method of solder. The connector has a terminal pitch of 0.3mm and a maximum operating temperature range of -30 to 85°C. It is rated for a maximum voltage of 50VDC or 50VAC and a maximum current of 0.2A.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |