The XF2B-4545-31A is a 45-contact FPC connector with a right angle body orientation and 0.3mm terminal pitch. It is designed for surface mount applications and can operate within a temperature range of -30 to 85 degrees Celsius. The connector has a maximum current rating of 0.2A and a maximum voltage rating of 50VDC or 50VAC. It features a termination method of solder and is suitable for use in applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 45 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |