18-position, 0.5mm pitch FPC connector with a single row of SKT contacts. Features right-angle, surface-mount termination via solder. Rated for 0.5A maximum current and 50VDC/50VAC maximum voltage. Operates within a temperature range of -30°C to 85°C.
Omron XF2M-1815-1A technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.