The XF2M-2015-1L is a right-angle FPC connector with 20 SKT contacts and a 0.5mm pitch. It features a surface mount termination method and can operate between -30°C and 85°C. This connector is designed for use in flexible flat cable and flexible printed circuit applications, with a maximum current rating of 0.5A and a maximum voltage rating of 50VDC or 50VAC.
Omron XF2M-2015-1L technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.