This Omron XF2M-2215-1A header features 22 female contacts with a rated current of 0.5A and a dielectric withstanding voltage of 250VAC. It operates within a temperature range of -30°C to 85°C and has a halogen-free and RoHS compliant package. The header is made with a liquid crystal polymer (LCP) insulator and has a gold (Au) with nickel (Ni) barrier contact finish. It is suitable for commercial reliability and has a UL flammability code of 94V-0.
Sign in to ask questions about the Omron XF2M-2215-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XF2M-2215-1A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 6u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Omron XF2M-2215-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.