The XF2M-3015-1A-R500 is a 30-contact FFC/FPC connector with a SKT contact gender and a 0.5mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -30°C to 85°C. The connector has a maximum current rating of 0.5A and a maximum voltage rating of 50VDC or 50VAC. It features a right-angle body orientation and a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron XF2M-3015-1A-R500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
Download the complete datasheet for Omron XF2M-3015-1A-R500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.