
33-contact, single-row female header and receptacle connector featuring a 0.02-inch pitch. Designed for board-to-board applications, it offers a straight mounting style with solder termination and a 0.5A rated current for signal applications. The natural-colored insulator is constructed from Liquid Crystal Polymer (LCP) and meets UL 94V-0 flammability standards. Operating within a temperature range of -30°C to 85°C, this connector boasts gold plating over a nickel barrier for reliable contact finish. It is halogen-free and RoHS compliant.
Omron XF2M-3315-1A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 33 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 6u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.