The XF2M-3415-1A is a 34-contact FPC connector with a right-angle body orientation, suitable for surface mount applications. It features a 0.5mm terminal pitch and a termination method of solder. The connector operates within a temperature range of -30 to 85 degrees Celsius. It has a maximum current rating of 0.5A and a maximum voltage rating of 50VDC or 50VAC. The connector is designed for use with flexible flat cable or flexible printed circuit applications.
Omron XF2M-3415-1A technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.