
40-position, single-row female header with a 0.02-inch pitch, designed for board-to-board applications. Features surface mount termination with gold plating over a nickel barrier for reliable signal transmission at 0.5A. Constructed with a natural-colored Liquid Crystal Polymer (LCP) insulator, rated UL 94V-0 for flammability. Operates within a temperature range of -30°C to 85°C and offers a dielectric withstanding voltage of 250VAC. This commercial-grade connector is halogen-free and RoHS compliant.
Omron XF2M-4015-1A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 6u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Omron XF2M-4015-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.