The XF2M-4015-1F is a 40-contact FPC connector with a right-angle body orientation and 0.5mm terminal pitch. It features solder termination and is designed for surface mount applications. The connector operates within a temperature range of -30°C to 85°C and has a maximum current rating of 0.5A. It is rated for 50VDC and 50VAC.
Omron XF2M-4015-1F technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.