
This Omron XF2M-4215-1A header features 42 female contacts with a rated current of 0.5A and a dielectric withstanding voltage of 250VAC. It operates within a temperature range of -30°C to 85°C and meets commercial reliability standards. The header is constructed with a liquid crystal polymer (LCP) insulator and has a gold (Au) contact finish with a nickel (Ni) barrier. It is suitable for use in applications where a high level of reliability and safety is required, such as in industrial control systems.
Omron XF2M-4215-1A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 42 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 6u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.