The XF2M-4515-1L is a 45-contact FPC connector with a SKT contact gender and 0.5mm terminal pitch. It is rated for a maximum operating temperature of 85°C and a minimum of -30°C. The connector is designed for surface mount applications and has a right-angle body orientation. It can handle a maximum current of 0.5A and a maximum voltage of 50VDC or 50VAC.
Omron XF2M-4515-1L technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 45 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.