Omron's XF2M-6015-1AH is a 60-contact female header with a rated current of 0.5A and a dielectric withstanding voltage of 250VAC. It features a liquid crystal polymer insulator and a solder termination. The header operates within a temperature range of -30 to 85 degrees Celsius. It is compliant with UL flammability code 94V-0 and is halogen-free and RoHS compliant.
Sign in to ask questions about the Omron XF2M-6015-1AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XF2M-6015-1AH technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 6u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Omron XF2M-6015-1AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.