This Omron connector features a right-angle surface mount design with 60 contacts, a maximum operating temperature of 85°C, and a minimum operating temperature of -30°C. It has a termination type of surface mount and an insulator material of liquid crystal polymer (LCP). The connector is rated for a signal current of 0.5A and has a dielectric withstanding voltage of 250VAC. It is halogen free and RoHS compliant.
Omron XF2M-6015-1AH-R100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 60 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Plating Thickness | 6u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.