Omron's XF3M-0715-1B-R100 is a 7-contact FFC/FPC connector with a 0.5mm terminal pitch, rated for 50VDC/50VAC and 0.5A. It features a right-angle body orientation and surface mount termination. The connector operates between -30°C and 85°C. It is designed for use with flexible flat cable and flexible printed circuit applications.
Omron XF3M-0715-1B-R100 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.