
This Omron header features a liquid crystal polymer (LCP) insulator and a right angle mounting style. It is rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The header has a termination type of surface mount and a contact finish termination of gold (Au). It is designed for commercial reliability and has a rated current of 0.5A. The header is suitable for use in applications with a dielectric withstanding voltage of 250VAC.
Sign in to ask questions about the Omron XF3M-1015-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XF3M-1015-1B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 10 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XF3M-1015-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.