Omron's XF3M-1115-1B is an 11-contact surface mount header with a rated current of 0.5A and a dielectric withstanding voltage of 250VAC. It operates within a temperature range of -30°C to 85°C and features a liquid crystal polymer (LCP) insulator. The header has a right-angle mounting style and gold (Au) contact finish termination. It is designed for commercial reliability and is suitable for use in a variety of applications.
Sign in to ask questions about the Omron XF3M-1115-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XF3M-1115-1B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 11 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XF3M-1115-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.