The Omron XF3M-1515-1D is a 15-pin right angle surface mount header with a rated current of 0.5A and a dielectric withstanding voltage of 250VAC. It operates over a temperature range of -30 to 85°C and features a commercial reliability rating. The header is designed for surface mount applications and has a black insulator color.
Omron XF3M-1515-1D technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 15 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.