
Right angle, surface mount card edge connector featuring 16 contacts arranged in a single row with a 0.02 inch pitch. This commercial-grade component utilizes a liquid crystal polymer (LCP) insulator in black, offering a maximum operating temperature of 85°C and a minimum of -30°C. Termination is surface mount with gold plating on contacts, supporting a rated signal current of 0.5A and a dielectric withstanding voltage of 250VAC. A locking mechanism ensures secure connection.
Omron XF3M-1615-1B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 16 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XF3M-1615-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.