The XF3M-2115-1B is a right angle FFC/FPC connector with 21 contacts and a 0.5mm pitch. It has a maximum operating temperature range of -30°C to 85°C and is rated for 50VDC or 50VAC. The connector is designed for surface mount applications and features a solder termination method. It is suitable for use in applications requiring high reliability and durability.
Omron XF3M-2115-1B technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.