The XF3M-2615-1B is a 26-contact FFC/FPC connector with a 0.5mm pitch, suitable for use in applications up to 50VDC or 50VAC. It features a right-angle body orientation and is designed for surface mount applications. The connector has a maximum current rating of 0.5A and operates within a temperature range of -30 to 85 degrees Celsius.
Omron XF3M-2615-1B technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.