The XF3M-2615-1B-R100 is a right-angle FFC/FPC connector with 26 contacts, a terminal pitch of 0.5mm, and a termination method of solder. It has a maximum operating temperature range of -30°C to 85°C and is rated for a maximum current of 0.5A and a maximum voltage of 50VDC or 50VAC. This surface-mount connector is designed for use with flexible flat cables and flexible printed circuits.
Omron XF3M-2615-1B-R100 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.