
The XF3M-2815-1B is a commercial-grade, right angle surface mount connector with 28 contacts. It features a liquid crystal polymer (LCP) insulator and gold (Au) termination. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It can withstand a dielectric withstanding voltage of 250VAC. The connector is designed for use in commercial applications.
Omron XF3M-2815-1B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 28 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.