30 position, 0.5mm pitch FFC/FPC connector with a right-angle, surface-mount design. This flexible flat cable connector features a single row of female contacts, utilizing a solder termination method. It operates within a temperature range of -30°C to 85°C and supports a maximum current rating of 0.5A and a maximum voltage rating of 50VDC/50VAC.
Omron XF3M-3015-1B technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 30 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.