The XF3M-3215-1B-R100 is a 32-contact FFC/FPC connector with a female contact gender and a 0.5mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -30°C to 85°C. The connector has a maximum current rating of 0.5A and a maximum voltage rating of 50VDC or 50VAC. It is suitable for use in flexible flat cable and flexible printed circuit applications.
Sign in to ask questions about the Omron XF3M-3215-1B-R100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XF3M-3215-1B-R100 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XF3M-3215-1B-R100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.