The XF3M-3515-1B is a 35-contact FFC/FPC connector with a right-angle body orientation and surface mount termination. It features a terminal pitch of 0.5mm and a termination method of solder. The connector is rated for a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 50VDC or 50VAC. It has a maximum current rating of 0.5A and is suitable for use in applications where a high-density connector is required.
Omron XF3M-3515-1B technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 35 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.