The XF3M-3615-1B is a 36-contact FFC/FPC connector with a right-angle body orientation and surface mount termination. It features a 0.5mm terminal pitch and a maximum operating temperature range of -30°C to 85°C. This connector is rated for a maximum current of 0.5A and a maximum voltage of 50VDC or 50VAC. It is designed for use with flexible flat cable or flexible printed circuit applications.
Sign in to ask questions about the Omron XF3M-3615-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XF3M-3615-1B technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XF3M-3615-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.