The XF3M-3615-1B-R100 is a 36-contact FFC/FPC connector with a 0.5mm pitch, designed for surface mount applications. It features a right-angle body orientation and a termination method of solder. The connector has a maximum operating temperature range of -30°C to 85°C and a maximum current rating of 0.5A. It is rated for 50VDC and 50VAC. The XF3M-3615-1B-R100 is suitable for use in applications where a high-reliability, high-density connection is required.
Sign in to ask questions about the Omron XF3M-3615-1B-R100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XF3M-3615-1B-R100 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XF3M-3615-1B-R100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.