
Right angle card edge connector featuring 50 contacts arranged in a single row with a 0.02 inch pitch. Surface mount termination utilizes gold plated contacts for reliable signal transmission up to 0.5A. Operating temperature range spans from -30°C to 85°C, with a dielectric withstanding voltage of 250VAC. Constructed with a black liquid crystal polymer (LCP) insulator and a locking mechanism for secure connection.
Omron XF3M-5015-1B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 50 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XF3M-5015-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.