The XF3M-5315-1B-R100 is a 53-contact FFC/FPC connector with a terminal pitch of 0.5mm and a two-row configuration. It is designed for surface mount applications and features a right-angle body orientation. The connector has a maximum operating temperature range of -30 to 85 degrees Celsius and a maximum current rating of 0.5A. It is rated for 50VDC or 50VAC and is suitable for use in a variety of applications, including those requiring high-reliability connections.
Omron XF3M-5315-1B-R100 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 53 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.