The XG2A-4002 is a right-angle IDC connector with 40 contacts, a terminal pitch of 2.54mm, and a maximum operating temperature range of -55°C to 85°C. It features a shrouded design with a termination method of solder and a mounting style of through hole. The connector has a maximum current rating of 1A and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | M |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |