Conn Ejector Header PL 10 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Omron XG4A-1031 technical specifications.
| Type | Ejector Header |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.