This male header connector features a 0.1 mating contact row spacing and a straight mounting style with solder termination. It offers 14 contacts, a rated current of 3A for signals, and a dielectric withstanding voltage of 500VAC. The insulator is constructed from black, glass-filled PBT with a UL 94V-0 flammability rating. Operating temperature ranges from -55°C to 105°C, with a 6µm tin plating on the termination contacts.
Sign in to ask questions about the Omron XG4A-1431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XG4A-1431 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED PBT |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 6u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XG4A-1431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.