The Omron XG4A-2032 is a 20-contact PL ejector header with a terminal pitch of 2.54mm. It features a maximum voltage rating of 300VAC and a maximum current rating of 3A. The header is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Omron XG4A-2032 technical specifications.
| Type | Ejector Header |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 23.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.