The XG4A-2034 is a 20-position ejector header from Omron with a PL gender and 2.54mm terminal pitch. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is designed for through-hole mounting and has a right-angle body orientation. It can handle a maximum current of 3A and a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
Omron XG4A-2034 technical specifications.
| Type | Ejector Header |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.