Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole
Omron XG4A-3036 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 8.5mm |
Download the complete datasheet for Omron XG4A-3036 to view detailed technical specifications.
No datasheet is available for this part.