The XG4A-3431 is a 34-position ejector header from Omron with a terminal pitch of 2.54mm and a straight body orientation. It features a solder termination method and a center slot polarization type. The header has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 300VAC. It is designed for through-hole mounting and has a height of 27mm. The XG4A-3431 is suitable for use in a variety of applications requiring a reliable and durable connector solution.
Sign in to ask questions about the Omron XG4A-3431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XG4A-3431 technical specifications.
| Type | Ejector Header |
| Gender | PL |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG4A-3431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.