The XG4A-3435 is a 34-contact ejector header from Omron with a right angle body orientation and PL gender. It features a 2.54mm terminal pitch and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 300VAC. It can handle a maximum current of 3A and has a height of 8.5mm.
Omron XG4A-3435 technical specifications.
| Type | Ejector Header |
| Gender | PL |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.