The XG4A-3436 is a 34-contact shrouded header with a 2.54mm pitch, designed for through-hole mounting. It features a right-angle body orientation and a center key polarization type. The header has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 300VAC. It is suitable for use in applications where a high number of connections are required, such as in industrial control systems or test equipment.
Omron XG4A-3436 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 8.5mm |
Download the complete datasheet for Omron XG4A-3436 to view detailed technical specifications.
No datasheet is available for this part.