The Omron XG4A-4031 is a 40-contact PL ejector header with a terminal pitch of 2.54mm. It features a maximum operating voltage of 300VAC and a maximum current rating of 3A. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. It is suitable for use in applications where a high level of reliability and durability are required.
Checking distributor stock and pricing after the page loads.
Omron XG4A-4031 technical specifications.
| Type | Ejector Header |
| Gender | PL |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.