The Omron XG4A-5036 is a 50-contact shrouded header with a HDR gender and a terminal pitch of 2.54mm. It is rated for a maximum voltage of 300VAC and a maximum current of 3A. The header has a right-angle body orientation and is designed for through-hole mounting. It features a center key polarization type and is suitable for operating temperatures ranging from -55°C to 105°C.
Omron XG4A-5036 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 8.5mm |
Download the complete datasheet for Omron XG4A-5036 to view detailed technical specifications.
No datasheet is available for this part.