The XG4A-6433 is a 64-position shrouded header with a HDR gender and 2.54mm terminal pitch. It is designed for through hole mounting and features a center key polarization type. The component operates between -55°C and 105°C and has a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Omron XG4A-6433 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
Download the complete datasheet for Omron XG4A-6433 to view detailed technical specifications.
No datasheet is available for this part.