
This male header connector features a .100" mating contact row spacing and a straight mounting style with solder termination. Designed for board-to-board applications, it offers 9 contacts across 2 PCB rows, with a rated current of 1A for signal applications and a dielectric withstanding voltage of 500VAC. The insulator is constructed from black, glass-filled PBT with a UL 94V-0 flammability rating, and the termination contact finish is Tin (Sn). Operating temperature range spans from -55°C to 105°C.
Omron XG4C-1031 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED PBT |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | .100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XG4C-1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.