Shrouded header, PL gender, with 14 contacts and a 2.54 mm terminal pitch. Features a straight, through-hole mounting body orientation with center/dual slot polarization. Rated for a maximum current of 3 A and 300 VAC, operating between -55 °C and 105 °C. This component offers a 9 mm height for board-to-board connectivity.
Checking distributor stock and pricing after the page loads.
Omron XG4C-1431 technical specifications.
| Type | Shrouded Header |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.