The Omron XG4C-2031 is a 20-contact shrouded header with a 2.54mm terminal pitch, designed for board-to-board connections. It features a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 300VAC. This header is suitable for through-hole mounting and has a maximum current rating of 3A. The shrouded design provides protection against accidental contact and the center slot polarization ensures secure connection.
Checking distributor stock and pricing after the page loads.
Omron XG4C-2031 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.