Shrouded header connector with 34 positions and a 2.54 mm terminal pitch. Features a straight, through-hole mounting body orientation and solder termination. Operates within a temperature range of -55 °C to 105 °C, with a maximum current rating of 3 A and a maximum voltage rating of 300 VAC. This two-row connector stands 9 mm tall.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron XG4C-3431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron XG4C-3431 technical specifications.
| Type | Shrouded Header |
| Gender | PL |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG4C-3431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.