The Omron XG4C-5031 is a 50-contact shrouded header with a PL gender and a terminal pitch of 2.54mm. It is designed for through-hole mounting and features a straight body orientation. The component has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A. It is rated for 300VAC and has a height of 9mm.
Checking distributor stock and pricing after the page loads.
Omron XG4C-5031 technical specifications.
| Type | Shrouded Header |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.