The Omron XG4C-6431 is a shrouded header with 64 contacts, a PL gender, and a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header has a maximum current rating of 3A and a maximum voltage rating of 300VAC. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Omron XG4C-6431 technical specifications.
| Type | Shrouded Header |
| Gender | PL |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.