Conn IDC Connector PL 10 POS 2.54mm IDT RA Cable Mount
Checking distributor stock and pricing after the page loads.
Omron XG4E-1032 technical specifications.
| Type | IDC Connector |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 29.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |